
ATM0400D1K | |
|---|---|
DigiKey Part Number | 2470-ATM0400D1K-ND |
Manufacturer | |
Manufacturer Product Number | ATM0400D1K |
Description | GRAPHIC DISPLAY TFT RGB 4" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 18-Bit (RGB), SPI 4" (101.60mm) 480 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 4" (101.60mm) | |
Viewing Area | 71.86mm W x 70.18mm H | |
Backlight | LED | |
Dot Pixels | 480 x 480 | |
Interface | Parallel, 18-Bit (RGB), SPI | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | 0.15mm W x 0.15mm H | |
Dot Pitch | 0.05mm W x 0.15mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 107,43000 Kč | 1 107,43 Kč |
| Unit Price without VAT: | 1 107,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 339,99030 Kč |



