
ATM0400D1 | |
|---|---|
DigiKey Part Number | 2470-ATM0400D1-ND |
Manufacturer | |
Manufacturer Product Number | ATM0400D1 |
Description | GRAPHIC DISPLAY TFT RGB 4" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 18-Bit (RGB), SPI 4" (101.60mm) 480 x 480 |
Datasheet | Datasheet |
Category | Backlight LED |
Manufacturer AZ Displays | Dot Pixels 480 x 480 |
Packaging Box | Interface Parallel, 18-Bit (RGB), SPI |
Part Status Active | Controller Type ST7701S |
Display Type TFT - Color, IPS (In-Plane Switching) | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Background Color White |
Diagonal Screen Size 4" (101.60mm) | Dot Size 0.15mm W x 0.15mm H |
Viewing Area 71.86mm W x 70.18mm H | Dot Pitch 0.05mm W x 0.15mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 041,92000 Kč | 1 041,92 Kč |
| 10 | 860,24600 Kč | 8 602,46 Kč |
| 100 | 755,58570 Kč | 75 558,57 Kč |
| Unit Price without VAT: | 1 041,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 260,72320 Kč |



