
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AVMATRIX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 12 | |
Peripherals | Audio, HDMI Monitor | |
Mounting Type | Desktop | |
Includes | - | |
Requires | - | |
Size | 22.76" L x 12.69" W x 0.78" H (578.0mm x 322.4mm x 19.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35 675,60000 Kč | 35 675,60 Kč |
| Unit Price without VAT: | 35 675,60000 Kč |
|---|---|
| Unit Price with VAT: | 43 167,47600 Kč |


