
SE1217 | |
|---|---|
DigiKey Part Number | 2937-SE1217-ND |
Manufacturer | |
Manufacturer Product Number | SE1217 |
Description | HDMI H.264/265 STREAMING ENCODER |
Customer Reference | |
Detailed Description | 6 Port Desktop, Rack Mount Network KVM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AVMATRIX | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 6 | |
Peripherals | Audio, HDMI | |
Mounting Type | Desktop, Rack Mount | |
Includes | DC Power Supply, Mounting Bracket | |
Requires | - | |
Size | 4.09" L x 2.97" W x 0.96" H (104.0mm x 75.5mm x 24.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 278,40000 Kč | 6 278,40 Kč |
| 5 | 6 194,41000 Kč | 30 972,05 Kč |
| Unit Price without VAT: | 6 278,40000 Kč |
|---|---|
| Unit Price with VAT: | 7 596,86400 Kč |




