Port Desktop, Rack Mount Network KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Port Desktop, Rack Mount Network KVM
SE1117
SE1117

SE1117

DigiKey Part Number
2937-SE1117-ND
Manufacturer
Manufacturer Product Number
SE1117
Description
H.265/264 SDI STREAMING ENCODER
Customer Reference
Detailed Description
Port Desktop, Rack Mount Network KVM
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Lilliput Electronics (USA) Inc.
Type
Network KVM
Packaging
Bulk
Mounting Type
Desktop, Rack Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AVMATRIX
A separate 944,91 Kč flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 908,34000 Kč6 908,34 Kč
56 824,35000 Kč34 121,75 Kč
Unit Price without VAT:6 908,34000 Kč
Unit Price with VAT:8 359,09140 Kč