12 Port Rack Mount Network KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD1191

DigiKey Part Number
2416-SD1191-ND
Manufacturer
Manufacturer Product Number
SD1191
Description
1X9 SDI DISTRIBUTION AMPLIFIER
Customer Reference
Detailed Description
12 Port Rack Mount Network KVM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AVMATRIX
Series
-
Packaging
Box
Part Status
Active
Type
Network KVM
Number of Ports
12
Peripherals
-
Mounting Type
Rack Mount
Includes
DC Power Supply, Mounting Bracket (2)
Requires
-
Size
4.94" L x 4.09" W x 0.96" H (125.5mm x 104.0mm x 24.5mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AVMATRIX
A separate 944,91 Kč flat rate shipping fee will apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 178,60000 Kč4 178,60 Kč
54 094,61000 Kč20 473,05 Kč
Unit Price without VAT:4 178,60000 Kč
Unit Price with VAT:5 056,10600 Kč