PVS0615
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVS0615

DigiKey Part Number
2416-PVS0615-ND
Manufacturer
Manufacturer Product Number
PVS0615
Description
6CHS MULTI-FORMAT VIDEO SWITCHER
Customer Reference
Detailed Description
15 Port Desktop Network KVM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AVMATRIX
Series
-
Packaging
Box
Part Status
Active
Type
Network KVM
Number of Ports
15
Peripherals
Audio, DVI/VGA Monitor, HDMI Monitor
Mounting Type
Desktop
Includes
-
Requires
-
Size
14.76" L x 10.69" W x 1.72" H (375.0mm x 271.5mm x 43.7mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AVMATRIX
A separate 947,25 Kč flat rate shipping fee will apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
156 813,95000 Kč56 813,95 Kč
555 971,95000 Kč279 859,75 Kč
Unit Price without VAT:56 813,95000 Kč
Unit Price with VAT:68 744,87950 Kč