
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AVMATRIX | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 1 | |
Peripherals | RS-232/422/485 | |
Mounting Type | Desktop | |
Includes | - | |
Requires | - | |
Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 503,95000 Kč | 10 503,95 Kč |
| Unit Price without VAT: | 10 503,95000 Kč |
|---|---|
| Unit Price with VAT: | 12 709,77950 Kč |




