
RF600599 | |
|---|---|
DigiKey Part Number | 600599-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF600599 |
Description | RFID TAG R/W 860-960MHZ INLAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 96b (EPC) Memory 860MHz ~ 960MHz ISO 18000-6, EPC Inlay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Avery Dennison RFID | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | Inlay | |
Technology | Passive | |
Frequency | 860MHz ~ 960MHz | |
Memory Type | Read/Write | |
Writable Memory | 96b (EPC) | |
Standards | ISO 18000-6, EPC | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 1.634" L x 0.630" W (41.50mm x 16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 1,37465 Kč | 54 986,00 Kč |
| 80 000 | 1,35078 Kč | 108 062,40 Kč |
| 120 000 | 1,33883 Kč | 160 659,60 Kč |
| Unit Price without VAT: | 1,37465 Kč |
|---|---|
| Unit Price with VAT: | 1,66333 Kč |


