RFID Tag Read/Write 256b (EPC) Memory 860MHz ~ 960MHz EPC, ISO 18000-6 Inlay
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF600456

DigiKey Part Number
1543-1003-ND
Manufacturer
Manufacturer Product Number
RF600456
Description
RFID TAG R/W 860-960MHZ INLAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RFID Tag Read/Write 256b (EPC) Memory 860MHz ~ 960MHz EPC, ISO 18000-6 Inlay
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
860MHz ~ 960MHz
Manufacturer
Avery Dennison RFID
Memory Type
Read/Write
Packaging
Strip
Writable Memory
256b (EPC)
Part Status
Active
Standards
EPC, ISO 18000-6
Style
Inlay
Operating Temperature
-40°C ~ 85°C
Technology
Passive
Size / Dimension
3.740" L x 0.321" W (95.00mm x 8.15mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Strip
QuantityUnit PriceExt Price
20 0002,92899 Kč58 579,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92899 Kč
Unit Price with VAT:3,54408 Kč