
RF600382 | |
|---|---|
DigiKey Part Number | 1543-1010-ND |
Manufacturer | |
Manufacturer Product Number | RF600382 |
Description | RFID TAG R/W 860-960MHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 128b (EPC) Memory 860MHz ~ 960MHz EPC, ISO 18000-6 Inlay |
Datasheet | Datasheet |
Category | Frequency 860MHz ~ 960MHz |
Manufacturer Avery Dennison RFID | Memory Type Read/Write |
Series | Writable Memory 128b (EPC) |
Packaging Strip | Standards EPC, ISO 18000-6 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Style Inlay | Size / Dimension 2.992" L x 1.496" W (76.00mm x 38.00mm) |
Technology Passive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 25 | 3,88760 Kč | 97,19 Kč |
| 100 | 3,33900 Kč | 333,90 Kč |
| 500 | 2,92018 Kč | 1 460,09 Kč |
| 1 000 | 2,79067 Kč | 2 790,67 Kč |
| 2 500 | 2,65390 Kč | 6 634,75 Kč |
| 5 000 | 2,57144 Kč | 12 857,20 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |

