
600374 | |
|---|---|
DigiKey Part Number | 1543-1006-ND |
Manufacturer | |
Manufacturer Product Number | 600374 |
Description | RFID TAG R/W 860-960MHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 128b (EPC) Memory 860MHz ~ 960MHz EPC, ISO 18000-6 Inlay |
Datasheet | Datasheet |
Category | Frequency 860MHz ~ 960MHz |
Manufacturer Avery Dennison RFID | Memory Type Read/Write |
Series | Writable Memory 128b (EPC) |
Packaging Strip | Standards EPC, ISO 18000-6 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Style Inlay | Size / Dimension 2.756" L x 0.570" W (70.00mm x 14.50mm) |
Technology Passive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100347 | Avery Dennison RFID | 0 | 100347-ND | 0,09723 Kč | Similar |


