
SPZV-50E-258-514-ESD | |
|---|---|
DigiKey Part Number | 243-SPZV-50E-258-514-ESD-ND |
Manufacturer | |
Manufacturer Product Number | SPZV-50E-258-514-ESD |
Description | AUTO FOCUS CAMERA WITH SPZV-50E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Trinocular) 6.7x ~ 50x LED |
Datasheet | Datasheet |
Category | Field of View 0.88" ~ 0.12" (22.3mm ~ 3.0mm) |
Manufacturer Aven Tools | Working Distance 4.25" (108.0mm) |
Packaging Box | Illumination LED |
Part Status Active | Interface HDMI, USB |
Type Microscope, Stereo Zoom (Trinocular) | Includes Camera, Lens, Stand |
Magnification Range 6.7x ~ 50x |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126 573,84000 Kč | 126 573,84 Kč |
| Unit Price without VAT: | 126 573,84000 Kč |
|---|---|
| Unit Price with VAT: | 153 154,34640 Kč |

