


SPZV-50 | |
|---|---|
DigiKey Part Number | SPZV-50-ND |
Manufacturer | |
Manufacturer Product Number | SPZV-50 |
Description | MICRO STEREO ZM 6.7X-50X NON-ILL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Trinocular) 6.7x ~ 50x |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Trinocular) | |
Magnification Range | 6.7x ~ 50x | |
Field of View | 1.35" ~ 0.14" (34.30mm ~ 3.60mm) | |
Working Distance | 4.25" (108.0mm) | |
Illumination | - | |
Camera Type | - | |
Includes | Dust Cover, Eyepieces, Manual, Rubber Eye Guards | |
Weight | 5 lbs (2.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58 252,09000 Kč | 58 252,09 Kč |
| Unit Price without VAT: | 58 252,09000 Kč |
|---|---|
| Unit Price with VAT: | 70 485,02890 Kč |


