
44204 | |
|---|---|
DigiKey Part Number | 243-1386-ND |
Manufacturer | |
Manufacturer Product Number | 44204 |
Description | REPLACEMENT BLADE #10 100PC |
Customer Reference | |
Detailed Description | Blade #10 Blade, Carbon Steel 100 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Blade | |
Features | #10 Blade, Carbon Steel | |
Weight | 0.4 lb (181.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 256,47000 Kč | 1 256,47 Kč |
| Unit Price without VAT: | 1 256,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 520,32870 Kč |

