



44015 | |
|---|---|
DigiKey Part Number | 243-1470-ND |
Manufacturer | |
Manufacturer Product Number | 44015 |
Description | KNIFE UTILITY W/ADJUSTABLE BLADE |
Customer Reference | |
Detailed Description | Knife, Utility Adjustable Blade Length 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Knife, Utility | |
Features | Adjustable Blade Length | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,74000 Kč | 53,74 Kč |
| 5 | 49,78400 Kč | 248,92 Kč |
| Unit Price without VAT: | 53,74000 Kč |
|---|---|
| Unit Price with VAT: | 65,02540 Kč |


