
26800B-570 | |
|---|---|
DigiKey Part Number | 26800B-570-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-570 |
Description | STAND STANDRD W/SAFETY CLAMP 16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stand 16.0" (406.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Stand | |
Arm Length | 16.0" (406.4mm) | |
Base Size | 11.00" x 13.00" (279.40mm x 330.20mm) | |
For Use With/Related Products | Microscope | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 912,61000 Kč | 6 912,61 Kč |
| 5 | 6 598,67000 Kč | 32 993,35 Kč |
| 10 | 6 467,90700 Kč | 64 679,07 Kč |
| 25 | 6 432,48440 Kč | 160 812,11 Kč |
| Unit Price without VAT: | 6 912,61000 Kč |
|---|---|
| Unit Price with VAT: | 8 364,25810 Kč |





