
26800B-558-412 | |
|---|---|
DigiKey Part Number | 243-26800B-558-412-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-558-412 |
Description | FLEX ARM WITH CLAMP, 18" LONG HE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Arm, Flexible 18.0" (457.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Arm, Flexible | |
Arm Length | 18.0" (457.2mm) | |
Base Size | - | |
For Use With/Related Products | Camera, Microscope: iLoupe Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 246,37000 Kč | 2 246,37 Kč |
| 5 | 2 144,48400 Kč | 10 722,42 Kč |
| 10 | 2 102,00500 Kč | 21 020,05 Kč |
| 25 | 2 047,12880 Kč | 51 178,22 Kč |
| 50 | 2 006,54360 Kč | 100 327,18 Kč |
| 100 | 1 979,06780 Kč | 197 906,78 Kč |
| Unit Price without VAT: | 2 246,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 718,10770 Kč |





