
26800B-553 | |
|---|---|
DigiKey Part Number | 243-26800B-553-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-553 |
Description | ARTICULATING ARM POST MNT/CLAMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Arm, Articulating 16.33" (414.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Arm, Articulating | |
Arm Length | 16.33" (414.8mm) | |
Base Size | - | |
For Use With/Related Products | Microscope |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 559,87000 Kč | 2 559,87 Kč |
| 5 | 2 443,70600 Kč | 12 218,53 Kč |
| 10 | 2 395,26300 Kč | 23 952,63 Kč |
| 25 | 2 332,71840 Kč | 58 317,96 Kč |
| 50 | 2 286,48900 Kč | 114 324,45 Kč |
| Unit Price without VAT: | 2 559,87000 Kč |
|---|---|
| Unit Price with VAT: | 3 097,44270 Kč |


