Stand, Dual Arm Boom 22.4" (570.0mm) Horizontal, 15.1" (384.0mm) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26800B-536

DigiKey Part Number
243-26800B-536-ND
Manufacturer
Manufacturer Product Number
26800B-536
Description
DOUBLE ARM BOOM STAND WITH TABLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Stand, Dual Arm Boom 22.4" (570.0mm) Horizontal, 15.1" (384.0mm) Vertical
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Active
Type
Stand, Dual Arm Boom
Arm Length
22.4" (570.0mm) Horizontal, 15.1" (384.0mm) Vertical
Base Size
5.51" L x 2.76" W (140.00mm x 70.00mm)
For Use With/Related Products
Microscope
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 29
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 355,80000 Kč13 355,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13 355,80000 Kč
Unit Price with VAT:16 160,51800 Kč