
26800B-535 | |
|---|---|
DigiKey Part Number | 26800B-535-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-535 |
Description | DUAL ARM BOOM STAND 22.5"H 15"V |
Customer Reference | |
Detailed Description | Stand, Dual Arm Boom 22.5" (571.5mm) Horizontal, 15.0" (381.0mm) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Stand, Dual Arm Boom | |
Arm Length | 22.5" (571.5mm) Horizontal, 15.0" (381.0mm) Vertical | |
Base Size | 11.22" x 10.24" (285.00mm x 260.00mm) | |
For Use With/Related Products | Microscope | |
Base Product Number |

