
26800B-534-SPZ | |
|---|---|
DigiKey Part Number | 243-1587-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-534-SPZ |
Description | SPZ-50 STEREO ZOOM MICROSCOPE WI |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) 6.7x ~ 50x OLED Ring Light |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Microscope, Stereo Zoom (Binocular) | |
Magnification Range | 6.7x ~ 50x | |
Field of View | 1.35" ~ 0.14" (34.3mm ~ 3.6mm) | |
Working Distance | 4.25" (107.95mm) | |
Illumination | OLED Ring Light | |
Camera Type | - | |
Interface | - | |
Includes | Arm, Focus Mount, Ring Light, Stand | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 092,31000 Kč | 43 092,31 Kč |
| 5 | 41 134,15800 Kč | 205 670,79 Kč |
| 10 | 40 007,23700 Kč | 400 072,37 Kč |
| Unit Price without VAT: | 43 092,31000 Kč |
|---|---|
| Unit Price with VAT: | 52 141,69510 Kč |



