



26800B-376-ESD | |
|---|---|
DigiKey Part Number | 243-1390-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-376-ESD |
Description | MICRO STEREO ZM 6.7X-50X W/LIGHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Trinocular) 6.7x ~ 50x LED, White (60) |
Datasheet | Datasheet |
Category | Field of View 1.40" ~ 0.14" (34.30mm x 3.60mm) |
Manufacturer Aven Tools | Working Distance 4.25" (108.0mm) |
Packaging Bulk | Illumination LED, White (60) |
Part Status Active | Includes Dust Cover, Rubber Eye Guard, Stand, Tension Pin |
Type Microscope, Stereo Zoom (Trinocular) | Base Product Number |
Magnification Range 6.7x ~ 50x |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86 509,45000 Kč | 86 509,45 Kč |
| Unit Price without VAT: | 86 509,45000 Kč |
|---|---|
| Unit Price with VAT: | 104 676,43450 Kč |


