

26800B-323 | |
|---|---|
DigiKey Part Number | 26800B-323-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-323 |
Description | MICRO STEREO ZM 10X-44X W/LIGHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Trinocular) 10x ~ 44x LED, White (60) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Trinocular) | |
Magnification Range | 10x ~ 44x | |
Field of View | 0.91" ~ 0.20" (23.00mm ~ 5.20mm) | |
Working Distance | 3.54" (90.0mm) | |
Illumination | LED, White (60) | |
Camera Type | CMOS 1/2.5" | |
Includes | Camera, Dust Cover, Rubber Eye Guards, Stand, Tension Pin | |
Weight | 18 lbs (8.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85 869,18000 Kč | 85 869,18 Kč |
| Unit Price without VAT: | 85 869,18000 Kč |
|---|---|
| Unit Price with VAT: | 103 901,70780 Kč |


