


26800B-302 | |
|---|---|
DigiKey Part Number | 243-1049-ND |
Manufacturer | |
Manufacturer Product Number | 26800B-302 |
Description | MICRO STEREO ZM 10X-44X W/LIGHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) 10x ~ 44x LED, White (60) |
Datasheet | Datasheet |
Category | Field of View 0.91" ~ 0.20" (23.00mm ~ 5.20mm) |
Manufacturer Aven Tools | Working Distance 3.54" (90.0mm) |
Series | Illumination LED, White (60) |
Packaging Bulk | Includes Dust Cover, Rubber Eye Guards, Stand, Tension Control Pin |
Part Status Active | Weight 15 lbs (6.8 kg) |
Type Microscope, Stereo Zoom (Binocular) | Base Product Number |
Magnification Range 10x ~ 44x |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55 170,15000 Kč | 55 170,15 Kč |
| Unit Price without VAT: | 55 170,15000 Kč |
|---|---|
| Unit Price with VAT: | 66 755,88150 Kč |










