New at DigiKey
Image for 26700-424-557 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26700-424-557

DigiKey Part Number
243-26700-424-557-ND
Manufacturer
Manufacturer Product Number
26700-424-557
Description
CYCLOPS 4K ON FLEX ARM W TABLE C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Microscope, Digital 13x ~ 140x LED
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Active
Type
Microscope, Digital
Magnification Range
13x ~ 140x
Field of View
-
Working Distance
0.87" ~ 8.43" (22mm ~ 214mm)
Illumination
LED
Camera Type
-
Interface
-
Includes
Adapter, Microscope, Stand, Wireless Mouse
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
142 397,69000 Kč42 397,69 Kč
Manufacturers Standard Package
Unit Price without VAT:42 397,69000 Kč
Unit Price with VAT:51 301,20490 Kč