
26700-220-557 | |
|---|---|
DigiKey Part Number | 243-26700-220-557-ND |
Manufacturer | |
Manufacturer Product Number | 26700-220-557 |
Description | MIGHTY SCOPE CLEARVUE WITH 26800 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Microscope, Digital 8x ~ 25x LED, Adjustable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 8x ~ 25x | |
Field of View | - | |
Working Distance | 1.77" ~ 3.74" (45mm ~ 95mm) | |
Illumination | LED, Adjustable | |
Camera Type | CMOS 1/4" | |
Interface | HDMI, USB | |
Includes | Battery, Clamp, Power Supply, Remote, Software, Stand, USB Cable | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 713,42000 Kč | 18 713,42 Kč |
| Unit Price without VAT: | 18 713,42000 Kč |
|---|---|
| Unit Price with VAT: | 22 643,23820 Kč |



