
26700-218-STN | |
|---|---|
DigiKey Part Number | 243-26700-218-STN-ND |
Manufacturer | |
Manufacturer Product Number | 26700-218-STN |
Description | MIGHTY SCOPE STAND W FINE SOCUS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stand 6.0" (152.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Stand | |
Arm Length | 6.0" (152.4mm) | |
Base Size | 6.20" L x 4.72" W (157.48mm x 119.89mm) | |
For Use With/Related Products | Microscope |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 010,77000 Kč | 2 010,77 Kč |
| Unit Price without VAT: | 2 010,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 433,03170 Kč |




