26700-202 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
26700-202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26700-202

DigiKey Part Number
243-1103-ND
Manufacturer
Manufacturer Product Number
26700-202
Description
MICROSCOPE DGTL 10X-200X W/LIGHT
Customer Reference
Detailed Description
Microscope, Digital 10x ~ 200x LED, White (6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Obsolete
Type
Microscope, Digital
Magnification Range
10x ~ 200x
Field of View
-
Working Distance
0.33" ~ 4.41" (8.5mm ~ 112mm)
Illumination
LED, White (6)
Camera Type
CMOS 1/3"
Includes
RCA Cable, Stand
Weight
1.6 lbs (725.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes