
26700-151-C05-259-506 | |
|---|---|
DigiKey Part Number | 243-26700-151-C05-259-506-ND |
Manufacturer | |
Manufacturer Product Number | 26700-151-C05-259-506 |
Description | DIGITAL MICROSCOPE WITH 360 VIEW |
Customer Reference | |
Detailed Description | Microscope, Digital 22x ~ 147x LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Microscope, Digital | |
Magnification Range | 22x ~ 147x | |
Field of View | - | |
Working Distance | 0.91" ~ 3.00" (23mm ~ 76.2mm) | |
Illumination | LED | |
Camera Type | - | |
Interface | HDMI, USB | |
Includes | Camera, Monitor, Stand | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55 441,65000 Kč | 55 441,65 Kč |
| Unit Price without VAT: | 55 441,65000 Kč |
|---|---|
| Unit Price with VAT: | 67 084,39650 Kč |


