
26700-141 | |
|---|---|
DigiKey Part Number | 243-26700-141-ND |
Manufacturer | |
Manufacturer Product Number | 26700-141 |
Description | MICROVUE 2.0 DIGITAL MICROSCOPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Microscope, Digital 20.7x ~ 133.4x LED |
Datasheet | Datasheet |
Category | Magnification Range 20.7x ~ 133.4x |
Manufacturer Aven Tools | Working Distance 16.00" (406.40mm) |
Series | Illumination LED |
Packaging Box | Interface HDMI, USB |
Part Status Active | Includes Adapter, Battery, Calibration Scale, Cover, Manual, Stand, USB |
Type Microscope, Digital |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67 769,79000 Kč | 67 769,79 Kč |
| Unit Price without VAT: | 67 769,79000 Kč |
|---|---|
| Unit Price with VAT: | 82 001,44590 Kč |


