Mount, Focus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mount, Focus
243-26700-140-M32-ND
243-26700-140-M32-ND

26700-140-M32

DigiKey Part Number
243-26700-140-M32-ND
Manufacturer
Manufacturer Product Number
26700-140-M32
Description
MICROVUE FOCUS MOUNT WITH ARBOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mount, Focus
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Active
Type
Mount, Focus
Arm Length
-
Base Size
-
For Use With/Related Products
MicroVue Digital Microscope
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 285,56000 Kč3 285,56 Kč
53 136,51400 Kč15 682,57 Kč
103 074,38000 Kč30 743,80 Kč
252 994,07120 Kč74 851,78 Kč
502 969,13400 Kč148 456,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3 285,56000 Kč
Unit Price with VAT:3 975,52760 Kč