
26700-137-10D | |
|---|---|
DigiKey Part Number | 243-26700-137-10D-ND |
Manufacturer | |
Manufacturer Product Number | 26700-137-10D |
Description | 10 DIOPTER LENS FOR SHARPVUE XT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lens 4.7x ~ 94x |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Lens | |
Magnification Range | 4.7x ~ 94x | |
For Use With/Related Products | 26700-137 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 392,31000 Kč | 8 392,31 Kč |
| 5 | 8 011,35000 Kč | 40 056,75 Kč |
| 10 | 7 873,40700 Kč | 78 734,07 Kč |
| Unit Price without VAT: | 8 392,31000 Kč |
|---|---|
| Unit Price with VAT: | 10 154,69510 Kč |

