
26700-121-ES | |
|---|---|
DigiKey Part Number | 243-26700-121-ES-ND |
Manufacturer | |
Manufacturer Product Number | 26700-121-ES |
Description | DIGITAL MICROSCOPE EFLEX WITH FL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Video Inspection System 7x ~ 70x 22" Color HD LCD |
Datasheet | Datasheet |
Category | Magnification Range 7x ~ 70x |
Manufacturer Aven Tools | Working Distance 0.79" ~ 11.81" (20mm ~ 300mm) |
Packaging Box | Illumination LED |
Part Status Active | Display Style 22" Color HD LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45 029,37000 Kč | 45 029,37 Kč |
| Unit Price without VAT: | 45 029,37000 Kč |
|---|---|
| Unit Price with VAT: | 54 485,53770 Kč |


