
26700-111 | |
|---|---|
DigiKey Part Number | 243-26700-111-ND |
Manufacturer | |
Manufacturer Product Number | 26700-111 |
Description | DIGITAL MICROSCOPE MIGHTY CAM PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Video Inspection System CMOS 1/2.8" 28.8x ~ 384x 22" HD LCD |
Datasheet | Datasheet |
Category | Magnification Range 28.8x ~ 384x |
Manufacturer Aven Tools | Field of View 0.07" ~ 0.63" (1.8mm ~ 16mm) |
Packaging Box | Working Distance 3.00" (76.2mm) |
Part Status Active | Illumination LED (4) |
Camera Type CMOS 1/2.8" | Display Style 22" HD LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83 291,30000 Kč | 83 291,30 Kč |
| Unit Price without VAT: | 83 291,30000 Kč |
|---|---|
| Unit Price with VAT: | 100 782,47300 Kč |


