
26700-108 | |
|---|---|
DigiKey Part Number | 243-1299-ND |
Manufacturer | |
Manufacturer Product Number | 26700-108 |
Description | VIDEO INSPECT SYST CMOS 8X-80X |
Customer Reference | |
Detailed Description | Video Inspection System CMOS 1/2.8" 8x ~ 80x 22" Color HD LCD |
Datasheet | Datasheet |
Category | Field of View 0.38" ~ 3.63" (9.6mm ~ 92.2mm) |
Manufacturer Aven Tools | Working Distance 0.79" ~ 11.81" (20mm ~ 300mm) |
Series | Illumination LED (96) |
Packaging Bulk | Display Style 22" Color HD LCD |
Part Status Obsolete | Includes Cable, Camera, Controller, Focus Mount, Lens, Light, Monitor, Power Supply, Remote Control, Stand |
Camera Type CMOS 1/2.8" | Weight 25 lbs (11.3 kg) |
Magnification Range 8x ~ 80x | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52 404,08000 Kč | 52 404,08 Kč |
| Unit Price without VAT: | 52 404,08000 Kč |
|---|---|
| Unit Price with VAT: | 63 408,93680 Kč |

