
26514-CAM | |
|---|---|
DigiKey Part Number | 243-26514-CAM-ND |
Manufacturer | |
Manufacturer Product Number | 26514-CAM |
Description | MIGHTY VUE INSPECTOR ESD UV |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 5 Diopter (2.25x), 7.50" L x 6.20" W (190.50mm x 157.48mm) LED, White (48), UV (30) |
Datasheet | Datasheet |
Category | Lens Style/Size 5 Diopter (2.25x), 7.50" L x 6.20" W (190.50mm x 157.48mm) |
Manufacturer Aven Tools | Bulb LED, White (48), UV (30) |
Packaging Box | Arm 36.00" (914.4mm) |
Part Status Active | Color Black |
Lamp/Magnifier Type Lamp, Magnifier | Mounting Type Edge Clamp |
Voltage 100 ~ 240V | Cord Length 5' (1.52m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 184,22000 Kč | 13 184,22 Kč |
| Unit Price without VAT: | 13 184,22000 Kč |
|---|---|
| Unit Price with VAT: | 15 952,90620 Kč |


