
26509-STN | |
|---|---|
DigiKey Part Number | 243-1421-ND |
Manufacturer | |
Manufacturer Product Number | 26509-STN |
Description | FLOOR STAND 30" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stand, Floor 30.0" (762.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Stand, Floor | |
Arm Length | 30.0" (762.0mm) | |
Base Size | 24.00" Dia (609.60mm) | |
For Use With/Related Products | Magnifiers: Task Lights | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 702,02000 Kč | 2 702,02 Kč |
| Unit Price without VAT: | 2 702,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 269,44420 Kč |

