


26507-XL5 | |
|---|---|
DigiKey Part Number | 243-1292-ND |
Manufacturer | |
Manufacturer Product Number | 26507-XL5 |
Description | LAMP MAGNIFIER 2.25X LED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 5 Diopter (2.25x), 4.00" (101.6mm) Diameter LED, White (36) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 100 ~ 240V | |
Lens Style/Size | 5 Diopter (2.25x), 4.00" (101.6mm) Diameter | |
Bulb | LED, White (36) | |
Arm | 11.00" (279.4mm) | |
Color | White | |
Mounting Type | Base, Weighted | |
Cord Length | - | |
Weight | 5 lbs (2.3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 652,47000 Kč | 2 652,47 Kč |
| Unit Price without VAT: | 2 652,47000 Kč |
|---|---|
| Unit Price with VAT: | 3 209,48870 Kč |






