
26504-LED | |
|---|---|
DigiKey Part Number | 243-26504-LED-ND |
Manufacturer | |
Manufacturer Product Number | 26504-LED |
Description | PROVUE MAX MAGNIFYING LAMP LED 5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 5 Diopter (2.25x), 6.00" (152.40mm) Diameter LED |
Datasheet | Datasheet |
Category | Lens Style/Size 5 Diopter (2.25x), 6.00" (152.40mm) Diameter |
Manufacturer Aven Tools | Bulb LED |
Packaging Box | Arm 32.00" (812.8mm) |
Part Status Active | Color Black |
Lamp/Magnifier Type Lamp, Magnifier | Mounting Type Edge Clamp |
Voltage 100 ~ 240V | Cord Length 5' (1.52m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 741,06000 Kč | 5 741,06 Kč |
| Unit Price without VAT: | 5 741,06000 Kč |
|---|---|
| Unit Price with VAT: | 6 946,68260 Kč |


