
26501-LFL-LED | |
|---|---|
DigiKey Part Number | 243-26501-LFL-LED-ND |
Manufacturer | |
Manufacturer Product Number | 26501-LFL-LED |
Description | PROVUE DELUXE MAGNIFYING LAMP WI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 5 Diopter (2.25x), 5.00" (127.00mm) Diameter LED, White (36), Amber (36) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | - | |
Lens Style/Size | 5 Diopter (2.25x), 5.00" (127.00mm) Diameter | |
Bulb | LED, White (36), Amber (36) | |
Arm | 36.00" (914.4mm) | |
Color | - | |
Mounting Type | Screw Mount | |
Cord Length | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 504,41000 Kč | 8 504,41 Kč |
| Unit Price without VAT: | 8 504,41000 Kč |
|---|---|
| Unit Price with VAT: | 10 290,33610 Kč |



