


26200B-215 | |
|---|---|
DigiKey Part Number | 243-26200B-215-ND |
Manufacturer | |
Manufacturer Product Number | 26200B-215 |
Description | UV LED RING LIGHT 365NM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Ring Light |
Datasheet | Datasheet |
Category | Type LED Ring Light |
Manufacturer Aven Tools | Features UV Lamp |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 281,22000 Kč | 4 281,22 Kč |
| 5 | 4 086,80200 Kč | 20 434,01 Kč |
| 10 | 4 005,79900 Kč | 40 057,99 Kč |
| 25 | 3 901,15480 Kč | 97 528,87 Kč |
| 50 | 3 870,38880 Kč | 193 519,44 Kč |
| Unit Price without VAT: | 4 281,22000 Kč |
|---|---|
| Unit Price with VAT: | 5 180,27620 Kč |





