
26200B-209 | |
|---|---|
DigiKey Part Number | 243-26200B-209-ND |
Manufacturer | |
Manufacturer Product Number | 26200B-209 |
Description | RING LIGHT LED WITH INTEGRATED F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Ring Light, 2.91" ID |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | LED Ring Light, 2.91" ID | |
Cable Length | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 812,42000 Kč | 11 812,42 Kč |
| 5 | 11 276,05200 Kč | 56 380,26 Kč |
| 10 | 11 113,42200 Kč | 111 134,22 Kč |
| Unit Price without VAT: | 11 812,42000 Kč |
|---|---|
| Unit Price with VAT: | 14 293,02820 Kč |


