
26100-254 | |
|---|---|
DigiKey Part Number | 243-1120-ND |
Manufacturer | |
Manufacturer Product Number | 26100-254 |
Description | CAMERA 1440 X 900 HDMI |
Customer Reference | |
Detailed Description | Optical Inspection Camera CMOS 1/2.5" 1440 x 900 HDMI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Camera Type | CMOS 1/2.5" | |
Megapixels | 1.3 | |
Resolution | 1440 x 900 | |
Frames per Second | 30.0 | |
Interface | HDMI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 576,25000 Kč | 41 576,25 Kč |
| Unit Price without VAT: | 41 576,25000 Kč |
|---|---|
| Unit Price with VAT: | 50 307,26250 Kč |

