


26054 | |
|---|---|
DigiKey Part Number | 243-26054-ND |
Manufacturer | |
Manufacturer Product Number | 26054 |
Description | MAGNIFIER 5X/20X WITH LED LIGHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 5x, 2.95" (75.00mm) Dia, 20x, 0.83" (21.00mm) Dia LED, (10) |
Datasheet | Datasheet |
Category | Lamp/Magnifier Type Lamp, Magnifier |
Manufacturer Aven Tools | Lens Style/Size 5x, 2.95" (75.00mm) Dia, 20x, 0.83" (21.00mm) Dia |
Packaging Box | Bulb LED, (10) |
Part Status Active | Mounting Type Handheld |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,76000 Kč | 593,76 Kč |
| Unit Price without VAT: | 593,76000 Kč |
|---|---|
| Unit Price with VAT: | 718,44960 Kč |










