Tweezers Pointed 3C-SS 4.76" (120.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Pointed 3C-SS 4.76" (120.9mm)
Aven Blu-Tek Tweezers

18853

DigiKey Part Number
243-18853-ND
Manufacturer
Manufacturer Product Number
18853
Description
BLUTEK TWEEZERS 3C-SS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tweezers Pointed 3C-SS 4.76" (120.9mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Straight
Manufacturer
Aven Tools
Length - Overall
4.76" (120.9mm)
Packaging
Box
Pattern Number
3C-SS
Part Status
Active
Material
Stainless Steel, Titanium
Tip Style
Pointed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1341,01000 Kč341,01 Kč
5316,06200 Kč1 580,31 Kč
10306,15100 Kč3 061,51 Kč
Unit Price without VAT:341,01000 Kč
Unit Price with VAT:412,62210 Kč