



18536 | |
|---|---|
DigiKey Part Number | 243-1134-ND |
Manufacturer | |
Manufacturer Product Number | 18536 |
Description | TWEEZER FLAT SPADE 710 4.53" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe, Heat Resistant Flat Spade 710 4.53" (115.0mm) |
Datasheet | Datasheet |
Category | Tip Type Spade |
Manufacturer Aven Tools | Tip Shape Straight |
Packaging Tube | Length - Overall 4.53" (115.0mm) |
Part Status Active | Pattern Number 710 |
Features Acid Resistant, Anti-Magnetic, ESD Safe, Heat Resistant | Material Plastic |
Tip Style Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,99000 Kč | 226,99 Kč |
| 5 | 210,40000 Kč | 1 052,00 Kč |
| 10 | 203,61800 Kč | 2 036,18 Kč |
| 25 | 199,90080 Kč | 4 997,52 Kč |
| Unit Price without VAT: | 226,99000 Kč |
|---|---|
| Unit Price with VAT: | 274,65790 Kč |


