Tweezers Flat 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Flat 4.72" (120.0mm)
18489
18489

18489

DigiKey Part Number
243-1376-ND
Manufacturer
Manufacturer Product Number
18489
Description
TWEEZER FLAT 4.72"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Flat 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Active
Features
-
Tip Style
Flat
Tip Type
-
Tip Shape
Straight
Length - Overall
4.72" (120.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 3 700
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,65000 Kč114,65 Kč
5106,29200 Kč531,46 Kč
10102,84800 Kč1 028,48 Kč
2598,49760 Kč2 462,44 Kč
Unit Price without VAT:114,65000 Kč
Unit Price with VAT:138,72650 Kč