Tweezers Flat Spade 4.25" (108.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18488

DigiKey Part Number
18488-ND
Manufacturer
Manufacturer Product Number
18488
Description
TWEEZER FLAT SPADE 4.25"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Flat Spade 4.25" (108.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Active
Features
-
Tip Style
Flat
Tip Type
Spade
Tip Shape
Bent
Length - Overall
4.25" (108.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Factory Stock: 1 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,72000 Kč128,72 Kč
5119,31000 Kč596,55 Kč
10115,46800 Kč1 154,68 Kč
25110,58400 Kč2 764,60 Kč
Unit Price without VAT:128,72000 Kč
Unit Price with VAT:155,75120 Kč