Tweezers Serrated 5.91" (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18435

DigiKey Part Number
243-1458-ND
Manufacturer
Manufacturer Product Number
18435
Description
TWEEZER 5.91"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Serrated 5.91" (150.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Bulk
Part Status
Active
Features
Serrated
Tip Style
-
Tip Type
-
Tip Shape
Straight
Length - Overall
5.91" (150.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Factory Stock: 2 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1176,38000 Kč176,38 Kč
5163,40600 Kč817,03 Kč
10158,13600 Kč1 581,36 Kč
25153,28560 Kč3 832,14 Kč
Unit Price without VAT:176,38000 Kč
Unit Price with VAT:213,41980 Kč